- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1212
Description
+
Switch Tactile N.O. SPST Flush Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords: MJTP1212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:12 x 14.1 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,369
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.2437
500
$0.2374
1,000
$0.2348
3,000
$0.2305
5,000
$0.2285
8,000
$0.2267
25,000
$0.2223
50,000 +
$0.2196
Click for Quote
Log in
to unlock special pricing