- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1193
APEM Inc.
MJTP1193
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk
Search Keywords: MJTP1193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.56 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is MJTP1193 RoHS compliant?
Yes, MJTP1193 is RoHS compliant.
What is the lead time for MJTP1193?
The standard lead time for MJTP1193 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,510
Can Ship immediately
Minimum Order Quantity:
82
10 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
82
$1.5200
250
$1.0600
500
$0.9935
1,000
$0.9629
2,500
$0.9211
5,000
$0.9109
7,500
$0.9088
10,000 +
$0.9058
Click for Quote
Log in
to unlock special pricing