- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1144AU
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: MJTP1144AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1144AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Dimension:6.1 x 6.1 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
350
$2.002
700
$1.232
1,050
$0.975
1,400 +
$0.956
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments