- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1141
APEM Inc.
MJTP1141
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tape
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tape
Search Keywords: MJTP1141
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | MJTP1141 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dimension: | 6.1 x 6.1 x 4.3 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |
Product Guides
+
Frequently Asked Questions
Is MJTP1141 RoHS compliant?
Yes, MJTP1141 is RoHS compliant.
What is the lead time for MJTP1141?
The standard lead time for MJTP1141 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.2030
3,000
$0.1942
5,000
$0.1914
8,000
$0.1836
10,000
$0.1831
25,000
$0.1763
50,000
$0.1759
100,000 +
$0.1740
Click for Quote
Log in
to unlock special pricing