- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1138E
APEM Inc.
MJTP1138E
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Search Keywords: MJTP1138E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1138E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Dimension:6 x 9 x 7.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is MJTP1138E RoHS compliant?
Yes, MJTP1138E is RoHS compliant.
What is the lead time for MJTP1138E?
The standard lead time for MJTP1138E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,514
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$0.3380
500
$0.3167
1,000
$0.3103
3,000
$0.3001
5,000
$0.2954
8,000
$0.2886
10,000
$0.2770
15,000 +
$0.2734
Click for Quote
Log in
to unlock special pricing