- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1138CLTR
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: MJTP1138CLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1138CLTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
700 -
Dimension:6 x 9 x 8 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
700
$0.5469
1,400
$0.5224
2,800
$0.4930
5,600
$0.4110
7,700
$0.4099
10,500
$0.4000
15,400
$0.3990
25,200 +
$0.3947
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments