- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1138BTUBE
APEM Inc.
MJTP1138BTUBE
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube
Search Keywords: MJTP1138BTUBE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | MJTP1138BTUBE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Dimension: | 6 x 9 x 9.5 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Actuator Style: | Round Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Product Guides
+
Frequently Asked Questions
Is MJTP1138BTUBE RoHS compliant?
Yes, MJTP1138BTUBE is RoHS compliant.
What is the lead time for MJTP1138BTUBE?
The standard lead time for MJTP1138BTUBE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
90
$1.108
540
$0.867
1,080
$0.824
2,520
$0.761
5,040
$0.745
7,560
$0.743
10,080
$0.715
15,030 +
$0.713
Click for Quote
Log in
to unlock special pricing