Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MJTP1138BTR

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: MJTP1138BTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: MJTP1138BTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dimension: 6mm x 9mm x 9.5mm
Mounting: Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MJTP1138BTR RoHS compliant?
Yes, MJTP1138BTR is RoHS compliant.
What is the lead time for MJTP1138BTR?
The standard lead time for MJTP1138BTR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,547
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.922
1,000
$0.902
2,500
$0.874
5,000
$0.872
7,500
$0.869
10,000
$0.867
15,000
$0.865
25,000 +
$0.863
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!