- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1138B
APEM Inc.
MJTP1138B
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Search Keywords: MJTP1138B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | MJTP1138B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dimension: | 6 x 9 x 9.5 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Actuator Style: | Round Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Product Guides
+
Frequently Asked Questions
Is MJTP1138B RoHS compliant?
Yes, MJTP1138B is RoHS compliant.
What is the lead time for MJTP1138B?
The standard lead time for MJTP1138B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
50
$0.3380
500
$0.3167
1,000
$0.3103
3,000
$0.3001
5,000
$0.2954
8,000
$0.2886
10,000
$0.2770
15,000 +
$0.2734
Click for Quote
Log in
to unlock special pricing