- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1138ALTR
APEM Inc.
MJTP1138ALTR
Tactile Switch - SPST-NO - 0.05A - 12V.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Tactile Switch - SPST-NO - 0.05A - 12V.
Search Keywords: MJTP1138ALTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1138ALTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1200 -
Dimension:6 x 9 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is MJTP1138ALTR RoHS compliant?
Yes, MJTP1138ALTR is RoHS compliant.
What is the lead time for MJTP1138ALTR?
The standard lead time for MJTP1138ALTR is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,200
$0.4264
3,600
$0.3980
6,000
$0.3848
8,400
$0.3703
10,800
$0.3456
15,600
$0.3368
25,200
$0.3253
50,400 +
$0.3158
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT