- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1129A
APEM Inc.
MJTP1129A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: MJTP1129A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1129A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is MJTP1129A RoHS compliant?
Yes, MJTP1129A is RoHS compliant.
What is the lead time for MJTP1129A?
The standard lead time for MJTP1129A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,901
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$0.6232
250
$0.5953
500
$0.5832
1,000
$0.5712
3,000
$0.5300
5,000
$0.5215
8,000
$0.5136
15,000 +
$0.4706
Click for Quote
Log in
to unlock special pricing