- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1122BTR
APEM Inc.
MJTP1122BTR
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: MJTP1122BTR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | MJTP1122BTR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1700 |
| Dimension: | 6.2 x 8 x 3.1 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Actuator Style: | Round Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Product Guides
+
Frequently Asked Questions
Is MJTP1122BTR RoHS compliant?
Yes, MJTP1122BTR is RoHS compliant.
What is the lead time for MJTP1122BTR?
The standard lead time for MJTP1122BTR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
425
MOQ for out of Stock Qty:
425
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$0.7018
425
$0.6380
850
$0.4785
1,275
$0.4466
1,700 +
$0.4377
Click for Quote
Log in
to unlock special pricing