- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1119B
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: MJTP1119B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1119B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1.2727
50
$1.1570
100
$0.9160
250
$0.8010
500
$0.7490
1,000
$0.7250
1,500
$0.7180
2,000 +
$0.6880
Click for Quote
Log in
to unlock special pricing