- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1109A
APEM Inc.
MJTP1109A
Switch Tactile Spst-no 0.05A 12V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: MJTP1109A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1109A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is MJTP1109A RoHS compliant?
Yes, MJTP1109A is RoHS compliant.
What is the lead time for MJTP1109A?
The standard lead time for MJTP1109A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.5329
250
$0.5091
500
$0.4988
1,000
$0.4886
3,000
$0.4723
5,000
$0.4538
8,000
$0.4471
15,000 +
$0.4380
Click for Quote
Log in
to unlock special pricing