- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1106S
APEM Inc.
MJTP1106S
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Search Keywords: MJTP1106S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1106S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Dimension:3.5 x 10.2 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is MJTP1106S RoHS compliant?
Yes, MJTP1106S is RoHS compliant.
What is the lead time for MJTP1106S?
The standard lead time for MJTP1106S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 1000
Stock lot only:
2
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.5414
1,000
$0.4922
3,000
$0.4347
5,000
$0.2958
8,000
$0.2951
10,000
$0.2943
25,000
$0.2936
50,000 +
$0.2929
Click for Quote
Log in
to unlock special pricing