- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MHSS1105
APEM Inc.
MHSS1105
Switch Slide SPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MHSS1105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:8.5 x 5.5 x 4 mm