- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MHS133K
Description
+
Switch Slide SP3T Extended Top Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole
Search Keywords: MHS133K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MHS133K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Bracket Mount/Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16mm x 6.8mm x 17.5mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$2.618
25
$2.380
100
$2.370
250
$2.360
500
$2.350
1,000
$1.450
1,500
$1.150
2,000 +
$1.120
Click for Quote
Log in
to unlock special pricing