Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MHPS4284N

Switch Key 4PDT 0.1A 30VDC 1.76N PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key 4PDT 0.1A 30VDC 1.76N PC Pins Thru-Hole
Search Keywords: MHPS4284N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MHPS4284N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Pole Throw Configuration:
    4PDT
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1@30VDC A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N/A
  • Terminal Type:
    PC Pins
  • Total Travel:
    2.5 mm
  • Dimension:
    8.5 x 13 x 14.2 mm
  • Actuator Style:
    Plunger
  • Operating Force:
    1.76 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MHPS4284N RoHS compliant?
Yes, MHPS4284N is RoHS compliant.
What is the lead time for MHPS4284N?
The standard lead time for MHPS4284N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately Buy all 49 in-stock or the regular minimum order quantity of 50
Stock lot only:
49
Minimum Order Quantity:
50
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6993
50
$0.6357
250
$0.6072
500
$0.5949
1,000
$0.5826
3,000
$0.5300
5,000
$0.5215
8,000
$0.5136
15,000 +
$0.4916
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!