Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MHPS2285V

Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole
Search Keywords: MHPS2285V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: MHPS2285V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Pole Throw Configuration: DPDT
Body Orientation: Straight
Maximum Current Rating: 0.1@30VDC A
Mounting: Through Hole
Terminal Type: PC Pins
Total Travel: 2.5 mm
Dimension: 8 x 8 x 13.5 mm
Actuator Style: Plunger
Operating Force: 1.76 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MHPS2285V RoHS compliant?
Yes, MHPS2285V is RoHS compliant.
What is the lead time for MHPS2285V?
The standard lead time for MHPS2285V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3762
500
$0.3524
1,000
$0.3452
3,000
$0.3339
5,000
$0.3175
8,000
$0.3129
10,000
$0.3106
15,000 +
$0.3066
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!