- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- MHPS2285
APEM Inc.
MHPS2285
Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole
Search Keywords: MHPS2285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MHPS2285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pole Throw Configuration:DPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Through Hole
-
Switch Configuration:N/A
-
Terminal Type:PC Pins
-
Total Travel:2.5 mm
-
Dimension:8 x 8 x 13.5 mm
-
Actuator Style:Plunger
-
Operating Force:1.76 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is MHPS2285 RoHS compliant?
Yes, MHPS2285 is RoHS compliant.
What is the lead time for MHPS2285?
The standard lead time for MHPS2285 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.5085
500
$0.4490
1,000
$0.4311
3,000
$0.4027
5,000
$0.3768
8,000
$0.3651
10,000
$0.3595
15,000 +
$0.3494
Click for Quote
Log in
to unlock special pricing