- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- MHPS2283V
APEM Inc.
MHPS2283V
Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole
Search Keywords: MHPS2283V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MHPS2283V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pole Throw Configuration:DPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Through Hole
-
Switch Configuration:N/A
-
Terminal Type:PC Pins
-
Total Travel:2.5 mm
-
Dimension:8.9 x 8.5 x 14 mm
-
Actuator Style:Plunger
-
Operating Force:1.76 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is MHPS2283V RoHS compliant?
Yes, MHPS2283V is RoHS compliant.
What is the lead time for MHPS2283V?
The standard lead time for MHPS2283V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
50
$0.4865
500
$0.4329
1,000
$0.4168
3,000
$0.3912
5,000
$0.3669
8,000
$0.3564
10,000
$0.3514
15,000 +
$0.3423
Click for Quote
Log in
to unlock special pricing