Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MHPS2273N

Switch Key DPDT 0.1A 30VDC 1.96N PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key DPDT 0.1A 30VDC 1.96N PC Pins Thru-Hole
Search Keywords: MHPS2273N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: MHPS2273N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Pole Throw Configuration: DPDT
Body Orientation: Straight
Maximum Current Rating: 0.1@30VDC A
Mounting: Through Hole
Terminal Type: PC Pins
Total Travel: 1.8 mm
Dimension: 7 x 7 x 12.5 mm
Actuator Style: Plunger
Operating Force: 1.96 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MHPS2273N RoHS compliant?
Yes, MHPS2273N is RoHS compliant.
What is the lead time for MHPS2273N?
The standard lead time for MHPS2273N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,349
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.763
500
$0.700
1,000
$0.695
3,000
$0.692
5,000
$0.690
8,000
$0.688
10,000
$0.687
15,000 +
$0.685
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!