Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MHPS2273

Switch Key DPDT 0.1A 30VDC 1.96N PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key DPDT 0.1A 30VDC 1.96N PC Pins Thru-Hole
Search Keywords: MHPS2273
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MHPS2273
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Pole Throw Configuration:
    DPDT
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1@30VDC A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N/A
  • Terminal Type:
    PC Pins
  • Total Travel:
    1.8 mm
  • Dimension:
    7 x 7 x 12.5 mm
  • Actuator Style:
    Plunger
  • Operating Force:
    1.96 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MHPS2273 RoHS compliant?
Yes, MHPS2273 is RoHS compliant.
What is the lead time for MHPS2273?
The standard lead time for MHPS2273 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,450
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5881
500
$0.5064
1,000
$0.4709
3,000
$0.4644
5,000
$0.4632
8,000
$0.4621
10,000
$0.4609
15,000 +
$0.4598
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!