- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- MDG602ST
Description
+
Switch DIP N.O./N.C. DPDT 2 Raised Slide 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube
Search Keywords: MDG602ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MDG602ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:N/A
-
Number of Positions:2
-
Pole Throw Configuration:DPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$6.06
50
$4.24
100
$3.96
250
$3.84
500
$3.68
1,000
$3.64
2,500
$3.63
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing