Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MDG601S

Switch DIP N.O./N.C. DPDT 1 Raised Slide 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP N.O./N.C. DPDT 1 Raised Slide 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube
Search Keywords: MDG601S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MDG601S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    44
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    N/A
  • Number of Positions:
    1
  • Pole Throw Configuration:
    DPDT
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDG601S RoHS compliant?
Yes, MDG601S is RoHS compliant.
What is the lead time for MDG601S?
The standard lead time for MDG601S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 781
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
253
22 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.70
50
$2.59
100
$2.56
253
$2.34
506
$2.25
759
$2.22
1,012 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!