Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MDB101C01C03C

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 0.45N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 0.45N Thru-Hole
Search Keywords: MDB101C01C03C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: MDB101C01C03C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Polybutylene Terephthalate/Hinge Lever
Contact Rating @ Voltage: 0.1@125VAC A
Maximum Movement Differential: 0.7 mm
Operating Force: 0.45 N
Termination Style: PC Pins
Dimension: 13.75 x 13.1 x 5.8 mm
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDB101C01C03C RoHS compliant?
Yes, MDB101C01C03C is RoHS compliant.
What is the lead time for MDB101C01C03C?
The standard lead time for MDB101C01C03C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 446
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
Order Increment:
100
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.053
500
$0.869
1,000
$0.842
2,500
$0.807
5,000
$0.799
7,500
$0.791
10,000 +
$0.783
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!