help desk software
Image is representational - see mfr. specs

MD2CP4T3

APEM Inc.

Switch Push Button ON OFF SPST Plunger 15A 250VAC PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON OFF SPST Plunger 15A 250VAC PC Pins Thru-Hole
Search Keywords: MD2CP4T3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MD2CP4T3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    15A@125 VAC
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
10
$6.10
25
$3.59
50
$3.07
100 +
$1.43
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments