- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MBZ101A01C07A02
Description
+
Switch Snap Action N.O./N.C. SPDT Short Simulated Roller Lever 10A 250VAC 0.6N Thru-Hole PC Pins
Search Keywords: MBZ101A01C07A02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MBZ101A01C07A02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyoxymethylene/Short Simulated Roller Lever
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:0.6 N
-
Termination Style:PC Pins
-
Dimension:20 x 6.5 x 24.35 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$3.95
500
$2.43
750
$1.93
1,000 +
$1.89
Click for Quote
Log in
to unlock special pricing