- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MBZ101A01C04B01
APEM Inc.
MBZ101A01C04B01
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 10A 250VAC 0.85N Screw Mount Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 10A 250VAC 0.85N Screw Mount Solder Lug
Search Keywords: MBZ101A01C04B01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | MBZ101A01C04B01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Polyoxymethylene/Long Hinge Lever |
| Contact Rating @ Voltage: | 10@250VAC A |
| Maximum Movement Differential: | 1.2 mm |
| Operating Force: | 0.85 N |
| Termination Style: | Solder |
| Dimension: | 21.75 x 6.5 x 20.55 mm |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is MBZ101A01C04B01 RoHS compliant?
Yes, MBZ101A01C04B01 is RoHS compliant.
What is the lead time for MBZ101A01C04B01?
The standard lead time for MBZ101A01C04B01 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
250
$4.07
500
$2.51
750
$1.98
1,000 +
$1.94
Click for Quote
Log in
to unlock special pricing