- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MBZ101A01B03B01
APEM Inc.
MBZ101A01B03B01
Switch Snap Action N.O. SPST Short Hinge Lever 10A 250VAC 1N Screw Mount Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O. SPST Short Hinge Lever 10A 250VAC 1N Screw Mount Solder Lug
Search Keywords: MBZ101A01B03B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MBZ101A01B03B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Polyoxymethylene/Short Hinge Lever
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:0.9 mm
-
Operating Force:1 N
-
Termination Style:Solder
-
Dimension:20 x 6.5 x 19.55 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is MBZ101A01B03B01 RoHS compliant?
Yes, MBZ101A01B03B01 is RoHS compliant.
What is the lead time for MBZ101A01B03B01?
The standard lead time for MBZ101A01B03B01 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
250
$4.61
500
$2.84
750
$2.24
1,000 +
$2.20
Click for Quote
Log in
to unlock special pricing