Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MBG5C

Switch Snap Action N.O. SPST Roller Lever PC Pins 10A 250VAC 1.08N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O. SPST Roller Lever PC Pins 10A 250VAC 1.08N Thru-Hole
Search Keywords: MBG5C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MBG5C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Polyoxymethylene/Roller Lever
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    0.7 mm
  • Operating Force:
    1.08 N
  • Termination Style:
    PC Pins
  • Dimension:
    20 x 6.5 x 23.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MBG5C RoHS compliant?
Yes, MBG5C is RoHS compliant.
What is the lead time for MBG5C?
The standard lead time for MBG5C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$4.26
500
$2.62
750
$2.07
1,000 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!