- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MBF5C3
APEM Inc.
MBF5C3
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 10A 250VAC 0.39N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MBF5C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyoxymethylene/Roller Lever
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:1.8 mm
-
Operating Force:0.39 N
-
Termination Style:Solder
-
Dimension:21.85 x 6.5 x 33.05 mm
-
Body Orientation:Straight
-
IP Rating:N/A