- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MBF5C2
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 10A 250VAC 0.49N Screw Mount
Search Keywords: MBF5C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MBF5C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyoxymethylene/Roller Lever
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:0.49 N
-
Termination Style:Solder
-
Dimension:20 x 6.5 x 31.55 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$4.55
500
$2.80
750
$2.22
1,000 +
$2.17
Click for Quote
Log in
to unlock special pricing