- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MBE5C
Description
+
Switch Snap Action N.C. SPST Roller Lever Solder 10A 250VAC 1.08N Screw Mount
Search Keywords: MBE5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MBE5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Polyoxymethylene/Roller Lever
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:1.08 N
-
Termination Style:Solder
-
Dimension:20 x 6.5 x 25.85 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
489
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.74
50
$3.73
100
$3.72
250
$3.71
500
$2.28
750
$1.81
1,000 +
$1.77
Click for Quote
Log in
to unlock special pricing