- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MBD5C
Description
+
Switch Snap Act Spst-no 10A 250V
Search Keywords: MBD5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MBD5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$4.25
50
$4.23
100
$4.22
250
$4.21
500
$2.59
750
$2.05
1,000 +
$2.01
Click for Quote
Log in
to unlock special pricing