- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MBB101B01C01D
APEM Inc.
MBB101B01C01D
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 250VAC 1.5N Thru-Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 250VAC 1.5N Thru-Hole
Search Keywords: MBB101B01C01D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MBB101B01C01D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyphenylene Sulfide/Plunger
-
Contact Rating @ Voltage:5@250VAC@VDE A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:1.5 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 13.3 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is MBB101B01C01D RoHS compliant?
No, MBB101B01C01D is not RoHS compliant.
What is the lead time for MBB101B01C01D?
The standard lead time for MBB101B01C01D is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,250
$2.207
2,500
$1.168
3,750
$0.822
5,000 +
$0.806
Click for Quote
Log in
to unlock special pricing