help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC Screw Mount
Search Keywords: MAC6C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MAC6C
  • Alias/AKA:
    MAB104G01C06B01A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/N/A/FS 161/Roller Lever
  • Contact Rating @ Voltage:
    16@250VAC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Quick Connect
  • Dimension:
    40.8 x 10.3 x 27.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 732
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
19 Weeks can ship 4/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.534
100
$2.992
250
$2.898
625
$2.779
1,250
$2.752
1,875
$2.724
2,500 +
$2.697
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments