Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 3.36N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 3.36N Screw Mount
Search Keywords: MAC6A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MAC6A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    FS 161/Pin Plunger
  • Contact Rating @ Voltage:
    16@250VAC A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    3.36 N
  • Termination Style:
    Quick Connect
  • Dimension:
    40.8 x 10.3 x 22.2 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.83
100
$1.72
250
$1.67
500
$1.64
1,000
$1.60
2,500
$1.55
5,000 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!