- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MAB6C
Description
+
Switch Snap Action N.C. SPST Roller Lever Quick Connect 16A 250VAC Screw Mount
Search Keywords: MAB6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MAB6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:FS 161/Roller Lever
-
Contact Rating @ Voltage:16@250VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Dimension:40.8 x 10.3 x 27.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
625
$5.54
1,250
$2.93
1,875
$2.06
2,500 +
$2.02
Click for Quote
Log in
to unlock special pricing