- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MAB6B
Description
+
Switch Snap Action N.C. SPST Hinge Lever Quick Connect 16A 250VAC Screw Mount
Search Keywords: MAB6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MAB6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:N/A/FS 161/Hinge Lever
-
Contact Rating @ Voltage:16@250VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Dimension:50.7 x 10.3 x 23.2 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.629
100
$1.237
250
$1.209
500
$1.101
1,000
$0.996
2,500
$0.941
5,000
$0.918
7,500 +
$0.904
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments