help desk software
Image is representational - see mfr. specs

MAB104G01C04B01A

APEM Inc.

Switch Snap Action N.O./N.C. SPDT Medium Hinge Lever 16A 250VAC 1.6N Screw Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Medium Hinge Lever 16A 250VAC 1.6N Screw Mount Quick Connect
Search Keywords: MAB104G01C04B01A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MAB104G01C04B01A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Phenolic/Medium Hinge Lever
  • Contact Rating @ Voltage:
    16@250VAC@(ENEC/VDE) A
  • Maximum Movement Differential:
    1 mm
  • Operating Force:
    1.6 N
  • Termination Style:
    Quick Connect
  • Dimension:
    50.3 x 10.3 x 27.1 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks can ship 4/3/26
Backorder
Price (USD)
Qty
Unit Price
625
$5.44
1,250
$2.88
1,875
$2.03
2,500 +
$1.99
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments