- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MAB103C01C06B08A
Description
+
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 10A 250VAC 1.6N Screw Mount Screw
Search Keywords: MAB103C01C06B08A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MAB103C01C06B08A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Short Roller Lever
-
Contact Rating @ Voltage:10@250VAC@(ENEC/VDE) A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:1.6 N
-
Termination Style:Screw
-
Dimension:34.8 x 10.3 x 28.6 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.17
500
$2.16
1,000
$2.11
2,500
$2.09
5,000
$2.04
7,500
$2.03
10,000 +
$1.98
Click for Quote
Log in
to unlock special pricing