Available Replacements
Alternatif paketleme
MA12R MA12R APEM Inc.
MA12R

APEM Inc.

In Stock: 0

Minimum Order: 1

View Product
Değişim Önerildi
Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

MA12RTR

Switch Slide SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Switch Slide SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R
Search Keywords: MA12RTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: MA12RTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Mounting: PCB Surface Mount
Body Orientation: Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: SPDT
Contact Rating @ Voltage: 0.3@4VDC A
Contact Plating: Silver
Operating Temperature: -10 to 60 °C
Termination Style: Gull Wing13988
Dimension: 7.7 x 5 x 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MA12RTR discontinued?
Yes, MA12RTR from Apem Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MA12RTR?
The recommended replacement for MA12RTR is NSS507-212F-AAAG1T from APEM Inc., available from OnlineComponents.com.
Is MA12RTR RoHS compliant?
Yes, MA12RTR is RoHS compliant.
What is the lead time for MA12RTR?
The standard lead time for MA12RTR is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 3300
Stock lot only:
3
Minimum Order Quantity:
3300
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3915
3,300
$0.3559
6,600
$0.3444
9,900
$0.3400
13,200
$0.3287
16,500
$0.3278
26,400 +
$0.3266
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!