- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MA12R
APEM Inc.
MA12R
Switch Slide SPDT Side Slide 0.3A 4VDC Gull Wing SMD
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | MA12R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | PCB Surface Mount |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | SPDT |
| Contact Rating @ Voltage: | 0.3@4VDC A |
| Contact Plating: | Silver |
| Operating Temperature: | -10 to 60 °C |
| Termination Style: | Gull Wing |
| Dimension: | 7.7 x 5 x 1.4 mm |
-
- Item discontinued