- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M3950/15-27D010
Description
+
Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 4A 250VAC 28VDC PC Mount with Threads
Search Keywords: M39501527D010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:M3950/15-27D010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:Mom OFF Mom14118
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:PC Pins14119
-
Dimension:16mm x 16mm x 42.814112mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$320.60
5
$319.79
7
$318.99
13
$181.87
19
$131.36
25 +
$128.72
Click for Quote
Log in
to unlock special pricing