- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M3950/15-16A02V
Description
+
Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads
Search Keywords: M39501516A02V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:M3950/15-16A02V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON ON14118
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Actuator Style:Locking Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:16mm x 16mm x 4914112mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
7
$230.52
13
$152.77
19
$124.12
25 +
$121.64
Click for Quote
Log in
to unlock special pricing