help desk software
Image is representational - see mfr. specs

M31L081P

APEM Inc.

Joysticks Passive 3 ±20% 5KOhm 2000000Cycles Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Joysticks Passive 3 ±20% 5KOhm 2000000Cycles Solder
Search Keywords: M31L081P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    M31L081P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Actuator Material:
    Plastic
  • Dimension:
    50 x 50 x 85 mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mechanical Life:
    1 Million Cycles
  • Number of Directions:
    3
  • Number of Poles:
    N/A
  • Operating Temperature:
    -25 to 70 °C
  • Potentiometer Resistance:
    5KOhm/0.25 W
  • Terminal Type:
    Solder
  • Type:
    Potentiometer
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 12/17/25
MOQ for out of Stock Qty:
2
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$341.33
2
$339.62
3
$337.93
4
$336.24
5 +
$276.53
Click for Quote
Log in to unlock special pricing