- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- M22
Description
+
Switch Slide DPDT Extended Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
Search Keywords: M22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:M22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC 30VDC A
-
Actuator Style:Extended Top Slide
-
Body Orientation:Straight
-
Dimension:25mm x 9mm x 21mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
96
Price (USD)
Qty
Unit Price
96
$1.22
477
$1.17
954
$1.12
4,769
$1.08
14,305 +
$1.03
Click for Quote
Log in
to unlock special pricing