- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- M21L0E1P
APEM Inc.
M21L0E1P
The M21L0E1P is a 2-axis miniature resistive joystick featuring spring centering, a pushbutton, and a 5KΩ potentiometer with ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:M21L0E1P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:Plastic
-
Dimension:50 x 50 x 102 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mechanical Life:1 Million Cycles
-
Number of Directions:2
-
Number of Poles:N/A
-
Operating Temperature:-25 to 70 °C
-
Potentiometer Resistance:5KOhm/0.25 W
-
Terminal Type:Solder
-
Type:Potentiometer