- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- M11L0C1P
APEM Inc.
M11L0C1P
Potentiometric Sensing Miniature Resistive Joysticks
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | M11L0C1P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 40.1mm x 40.1mm x 88.4mm |
| Operating Temperature: | -25 to 70 °C |